대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩143,800.00
재고있음
- 200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 - 400 | ₩1,438.00 | ₩143,820.00 |
| 500 + | ₩1,184.00 | ₩118,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6722
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Elevator Bolt | |
| Thread Length | 25.4mm | |
| Length | 1in | |
| Thread | 5/16-18 in | |
| Grade | A | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | SAE J429 GRADE 1, ASME B18.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Elevator Bolt | ||
Thread Length 25.4mm | ||
Length 1in | ||
Thread 5/16-18 in | ||
Grade A | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals SAE J429 GRADE 1, ASME B18.5 | ||
RS PRO Elevator Bolts
Introducing the range of RS PRO Elevator Bolts, a high-quality fastener solution for heavyweight applications such as connecting canvas belts in conveyor systems or tight spaces with moving parts like lifts. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Elevator bolts are designed with large flat heads but offer a variety of different flat head styles like fanged, ribbed or slotted, and are sometimes referred to as elevator bucket bolts or bucket bolts. They are able to carry intense loads thanks to the flat head design that sits flush against the surface they are holding together. Elevator bolts are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Zinc Plated Steel Elevator Bolt, 5/16-18 in x 0.75 in x 0.75 in
- RS PRO Zinc Plated Steel Elevator Bolt, 5/16-18 in x 1.75 in x 44.45 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 5/16-18 in x 1.25 in x 31.75 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 3/8-16 in x 2 in x 50.8 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 3 in x 76.2 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 2 in x 50.8 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 1 in x 25.4 mm
- RS PRO Zinc Plated Steel Elevator Bolt, 3/8-16 in x 3 in x 76.2 mm