현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 245-6626
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Finish | Galvanised | |
| Material | Steel | |
| Product Type | Coach Bolt | |
| Thread | 5/8-11 in | |
| Length | 2.5 in | |
| Bolt Size | 5/8-11 in x 2-1/2 in | |
| Grade | A | |
| Thread Length | 2-1/2 in | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Finish Galvanised | ||
Material Steel | ||
Product Type Coach Bolt | ||
Thread 5/8-11 in | ||
Length 2.5 in | ||
Bolt Size 5/8-11 in x 2-1/2 in | ||
Grade A | ||
Thread Length 2-1/2 in | ||
RS PRO Carriage Bolts
Introducing the range of RS PRO Carriage Bolts, a high quality and heavy-duty fastener solution for heavyweight applications such as connecting heavy lumber or other materials that are load bearing. Each fastener is made from steel and are available in variations with a zinc coating or galvanised, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Carriage bolts or coach bolts are some of the toughest and hardest working fasteners and are second to none when it comes to durability and load-bearing capacity across the applications they are used in, similar to Lag Bolts or Lag Screws. The shape of the bolt has been designed to be self-locking when placed through a hole offering additional strength and security when holding materials together. Carriage bolts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Galvanised Steel Coach Bolt, 5/8-11 in x 3 in
- Galvanised Steel Coach Bolt, 5/8-11 x 2in
- RS PRO Galvanised Steel Coach Bolt, 5/8 in x 2 in
- RS PRO Galvanised Steel Coach Bolt, 5/16 in x 1 in
- RS PRO Galvanised Steel Coach Bolt, 1/2 in x 5.5 in
- Galvanised Steel Coach Bolt, 5/8in x 7in
- RS PRO Galvanised Steel Coach Bolt, 1/2-13 in x 5.5 in
- RS PRO Galvanised Steel Coach Bolt, 5/16-18 in x 2.5 in