대량 구매 할인 받기
500개 더 담고 ₩41,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩46,400.00
재고있음
- 400 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩464.00 | ₩46,380.00 | - |
| 500 + | ₩382.00 | ₩38,180.00 | ₩41,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-4260
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 1in | |
| Thread Length | 1in | |
| Product Type | Coach Bolt | |
| Thread | 5/16 in | |
| Grade | A | |
| Material | Steel | |
| Finish | Galvanised | |
| Bolt Size | 5/16 in x 1 in | |
| Standards/Approvals | SAE J429, ASME B18.2.1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 1in | ||
Thread Length 1in | ||
Product Type Coach Bolt | ||
Thread 5/16 in | ||
Grade A | ||
Material Steel | ||
Finish Galvanised | ||
Bolt Size 5/16 in x 1 in | ||
Standards/Approvals SAE J429, ASME B18.2.1 | ||
RS PRO Lag Bolts
Introducing the range of RS PRO Lag Bolts, a high quality and heavy-duty fastener solution for heavyweight applications such as connecting heavy lumber or other materials that are load bearing. Each fastener is made from steel and is available with a zinc or galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Lag screws or bolts are some of the toughest and hardest working fasteners and are second to none when it comes to durability and load-bearing capacity across the applications they are used in. They are able to carry intense loads and often also use a nut for additional strength and security when holding materials together. Lag bolts are most commonly used for:
What is the difference between a lag screw and a lag bolt?
There is no difference between the two and they both do the same job. The name is interchangeable, but they are the same fastener.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Galvanised Steel Coach Bolt, 3/8-16 in x 1.25 in
- RS PRO Galvanised Steel Coach Bolt, 5/16-18 in x 2.5 in
- RS PRO Galvanised Steel Coach Bolt, 5/8 in x 2 in
- RS PRO Galvanised Steel Coach Bolt, 1/2 in x 12 in
- RS PRO Galvanised Steel Coach Bolt, 1/4 in x 2 in
- RS PRO Galvanised Steel Coach Bolt, 1/2 in x 7 in
- RS PRO Galvanised Steel Coach Bolt, 3/8 in x 7 in
- RS PRO Galvanised Steel Coach Bolt, 3/8 in x 2 in