Subtotal (1 unit)*
₩112,440.00
마지막 RS 재고
- 추가로 2026년 10월 26일 부터 2 개 단위 배송
- 2026년 10월 26일 부터 최종 4 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩89,280.00
- RS 제품 번호:
- 366-3137
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Mount Type | Wall | |
| Shatterproof | Yes | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Case Material | Metal | |
| Material | Metal | |
| Diameter | 320mm | |
| Weight | 650g | |
| Depth | 50mm | |
| Standards/Approvals | No | |
| Shape | Round | |
| Battery Quantity | 1 | |
| Colour | White | |
| Built-in Thermometer | No | |
| Battery Size | AA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Mount Type Wall | ||
Shatterproof Yes | ||
Power Source Battery | ||
Batteries Included Yes | ||
Case Material Metal | ||
Material Metal | ||
Diameter 320mm | ||
Weight 650g | ||
Depth 50mm | ||
Standards/Approvals No | ||
Shape Round | ||
Battery Quantity 1 | ||
Colour White | ||
Built-in Thermometer No | ||
Battery Size AA | ||
제외
- COO (Country of Origin):
- GB
RS PRO White Wall Clock
Introducing the RS PRO White Wall Clock with white dial, 12 hours marking, and minute track printed in black. This wall chronometer is fitted with a quartz battery movement. The timeless design makes it a reliable wall clock, which can be used in any room. This range of white metal cased wall clock has been designed with a shatterproof front lens to protect the wall clock in case of the unexpected fallout. The wall clock is not modern, but If you are looking to purchase a classic style design wall clock to hang on your wall, this is an excellent unit. Large, black numbers that indicate the time on this RS PRO clock has been created to make the reading quick and easy.
Features and Benefits
Frequently asked questions
Who is the father of Clock?
It was an English clockmaker Thomas Tompion (1639-1713).
How many different types of clocks are there in the world?
The main types are digital, analogue and auditory clocks (also called speaking clocks).
How long will the battery last for the Wall Clock?
A high-quality AA alkaline battery will easily last 12 months or longer. If you decide to buy a Lithium battery (RS PRO 880-1558), the battery should last for several years.
Which battery is used in Wall Clocks?
Most of all clocks run on one AA battery.
관련된 링크들
- RS PRO White Analogue Clock, 300 mm Diameter Wall
- RS PRO White Analogue Clock, 215 mm Diameter Wall
- RS PRO White Analogue Clock, 420 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 255 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 420 mm Diameter Wall
- RS PRO Black Analogue Clock, 310 mm Diameter Wall
- RS PRO Silver Analogue Clock, 310 mm Diameter Wall