대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩95,720.00
재고있음
- 추가로 2026년 10월 26일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩95,720.00 |
| 5 + | ₩78,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-6685
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | No | |
| Waterproof | No | |
| Shatterproof | Yes | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Case Material | Metal | |
| Diameter | 310mm | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Battery Quantity | 1 | |
| Shape | Round | |
| Colour | Blue | |
| Battery Size | AA | |
| Built-in Thermometer | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled No | ||
Waterproof No | ||
Shatterproof Yes | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Case Material Metal | ||
Diameter 310mm | ||
Standards/Approvals RoHS, CE, UKCA | ||
Battery Quantity 1 | ||
Shape Round | ||
Colour Blue | ||
Battery Size AA | ||
Built-in Thermometer No | ||
- COO (Country of Origin):
- GB
RS PRO Analogue Wall Clock
Use this classic design wall clock from RS PRO to add a stylish touch to your interior. This elegant clock offers a clean simplistic look while keeping accurate time. Upon inspection, the clock is powered by a battery, has quality low-noise quartz movements for the best possible time keeping and incorporates a shatterproof front lens.
Why would you choose this clock?
The overall size is 310 mm perfect for any wall without being overbearing and available with powder-coated cases in a choice of colours such as - red, blue, black or silver. Whichever you choose will sure to make a striking contrast to any backgrounds.
Features and Benefits
RS PRO Analogue Wall Clock Variants – Available Separately
Applications
관련된 링크들
- RS PRO Black Analogue Clock, 310 mm Diameter Wall
- RS PRO Silver Analogue Clock, 310 mm Diameter Wall
- RS PRO Red Analogue Clock, 310 mm Diameter Wall
- Orium Blue Analogue Clock, 30 cm Diameter Wall
- RS PRO White Analogue Clock, 300 mm Diameter Wall
- RS PRO White Analogue Clock, 215 mm Diameter Wall
- RS PRO White Analogue Clock, 420 mm Diameter Wall
- RS PRO White Analogue Clock, 320 mm Diameter Wall