Renesas Electronics Clock Generator, 20-Pin 4 TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
254-4933
제조사 부품 번호:
557G-06LF
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Clock Generator

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

3.14V

Pin Count

20

Maximum Supply Voltage

3.47V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS 5, RoHS 6

Length

6.6mm

Height

1.2mm

Automotive Standard

No

The Renesas Electronics 2 to 4 differential clock mux designed for use in PCI-express applications. The device selects one of the two differential HCSL input pairs and fans out to four pairs of differential HCSL or LVDS outputs.

Packaged in 20-pin TSSOP

Pb (lead) free packaging

Operating voltage of 3.3 V

Low power consumption

Input differential clock of up to 200 MHz

Jitter 60 ps (cycle-to-cycle)

Output-to-output skew of 50 ps

Available in industrial temperature range (-40 to +85°C)

관련된 링크들