Renesas Electronics 557G-03LF PLL Clock Generator, 16-Pin 2 TSSOP
- RS 제품 번호:
- 254-4930
- 제조사 부품 번호:
- 557G-03LF
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-4930
- 제조사 부품 번호:
- 557G-03LF
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | PLL Clock Generator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 4.4mm | |
| Series | 557 g | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type PLL Clock Generator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 4.4mm | ||
Series 557 g | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics spread spectrum clock generator which supports PCI-Express Gen 1 and Ethernet requirements. The device is used for PC or embedded systems to substantially reduce electromagnetic interference (EMI). The device provides two differential (HCSL) spread spectrum outputs. The spread type and amount are configured via select pin. Using IDTs patented Phase-Locked Loop (PLL) techniques, the device takes a 25 MHz crystal input and produces two pairs of differential outputs at 25 MHz, 100 MHz, 125 MHz or 200 MHz clock frequencies for HCSL, and 25 MHz or 100 MHz for LVDS.
Packaged in 16-pin TSSOP
RoHS 5 (green) or RoHS 6 (green and lead free) compliant packaging
Supports HCSL or LVDS output levels
Operating voltage of 3.3 V
Input frequency of 25 MHz
Jitter 60 ps (cycle-to-cycle)
Spread spectrum capability
Industrial and commercial temperature ranges
관련된 링크들
- Renesas Electronics 557G-03LF PLL Clock Generator, 16-Pin 2 TSSOP
- Renesas Electronics 557GI-03LF Clock Generator, 16-Pin 2 TSSOP
- Renesas Electronics 557G-06LF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557M-01LF Clock Generator, 20-Pin 2 TSSOP
- Renesas Electronics Clock Generator, 20-Pin 2 TSSOP
- Renesas Electronics Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557GI-05ALF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557G-05ALF Clock Generator, 20-Pin 4 TSSOP