Renesas Electronics 8V19N882NVGI Clock Generator, 76-Pin 16 VFQFPN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
217-7035
제조사 부품 번호:
8V19N882NVGI
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Clock Generator

Mount Type

Surface

Package Type

VFQFPN

Minimum Supply Voltage

1.8V

Pin Count

76

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

8V19N882

Height

900μm

Length

9mm

Automotive Standard

No

Maximum Output Frequency

6GHz

The Renesas Electronics fully integrated FemtoClock RF sampling clock generator and jitter attenuator. The device is designed as a high-performance clock solution for conditioning and frequency/phase management of wireless base station radio equipment boards. The 8V19N882 is optimized to deliver excellent phase noise performance as required in 4G, 5G, and including mm Wave radio implementations.

High-performance clock RF sampling clock

Configurable integer clock frequency dividers

Eight output channels with a total of 16 outputs

Differential, low noise I/O

관련된 링크들