3M 921 Clear Office Tape 19mm x 54.9 m

Subtotal (1 unit)*

₩87,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 96 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩87,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-3964
제조사 부품 번호:
924EU 19mm x 55m
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Office Tape

Colour

Clear

Length

54.9m

Thickness

50μm

Repositionable

No

Width

19mm

Standards/Approvals

No

Model Number

921

제외

COO (Country of Origin):
PL

3M Office Tape, 19mm Width, 54.9m Length - 924EU 19mm x 55m


This office tape is a versatile clear adhesive tape designed for various professional applications. Measuring 19mm in width and 54.9m in length, it enables easy bonding of different materials. Its sturdy construction and high-quality adhesive ensure effective and lasting performance for needs in automation, electronics, and other related fields.

Features & Benefits


• Clear design allows discreet applications on various surfaces

• High-quality adhesive delivers strong initial grip

• Excellent shear holding power prevents lifting over time

• Good solvent resistance enhances durability in demanding environments

• Ideal for use with Scotch ATG dispensers for ease of use

• Suitable for bonding similar and dissimilar materials

Applications


• Used for mounting promotional items and posters securely

• Ideal for core starting in manufacturing processes

• Effective for mounting picture frame mats and dust covers

• Convenient for attaching items during assembly in industrial settings

• Used in various projects requiring strong adhesion

What are the conditions for achieving optimal adhesion?


To obtain the best bond strength, surfaces must be clean and dry. Ideal application temperatures range from 21°C to 38°C, and firm pressure should be applied to ensure effective contact with the adhesive.

How does the tape perform under different temperature conditions?


The tape can withstand short-term temperatures up to 121°C and long-term exposure up to 82°C. This makes it suitable for a range of environments without losing adhesive effectiveness.

What materials can be effectively bonded with this tape?


This tape is suitable for use with metals, glass, wood, paper, paints, and many types of plastics, making it a versatile option for different projects.

관련된 링크들