3M 600 Clear Scotch Crystal Office Tape 19mm x 33 m

Subtotal (1 unit)*

₩6,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 921 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 66 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
498-0887
제조사 부품 번호:
CRYSTAL
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Clear

Product Type

Office Tape

Length

33m

Thickness

50μm

Repositionable

No

Width

19mm

Trade Name

Scotch Crystal

Standards/Approvals

No

Model Number

600

제외

COO (Country of Origin):
US

3M Office Tape, Synthetic Acrylic Adhesive, 67% Elongation - Scotch Series - CRYSTAL


Looking for a discreet way to repair torn paper or need an adhesive option to keep on your desk? Choose this office tape from 3M for the job. It's crystal clear and doesn't yellow with age, so is near-invisible when applied and won't obscure writing on documents. A high tensile strength of 2.4daN/cm means it gets to grips with tricky situations quickly. At 19mm wide, you're in safe hands for tasks that need a neat solution.

Features & Benefits


• Glossy finish prevents contaminants from sticking to it

• 0.75N/cm unwind force means it's effortless to roll out

Applications


• Display boards

• Arts and crafts

• Office stationery

Can I use this tape with photographs?


Yes. This tape passes the ISO 14523 standard, indicating it's safe for use with photographs.

Does the adhesive corrode surfaces?


No. This adhesive has a close to neutral pH of 6.8, so it doesn't damage surfaces.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

3M™ Scotch® Crystal 600 Tape, 19 mm x 33 m


Introducing the Crystal 600 tape from 3M™ Scotch®, this multi-purpose clear tape combines high clarity with a long-lasting application. The adhesive is resistant to ageing making it suitable for a range of applications, with the assurance it will adhere effectively over a period of time.

Features and Benefits


Strong, secure performance for a wide range of tasks, including general purpose wrapping, sealing and mending.

A glossy-finish transparent tape, with long ageing adhesive

Clear when applied and does not yellow

Ideal for small parcels, paper montages and decorative applications

Easy to unwind and handle

Typical Applications


It’s primarily used for:

General purpose wrapping

Seal and mending objects

FAQ's


What is the shelf life of this tape?


The shelf life of this tape is between 12 to 18 months (depending on the storage conditions) from the dispatch date from the manufacturer.

관련된 링크들