대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩6,440.00
재고있음
- 82 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩6,440.00 |
| 15 - 74 | ₩6,180.00 |
| 75 + | ₩5,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-1085
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Colour | Clear | |
| Product Type | Office Tape | |
| Length | 50m | |
| Repositionable | No | |
| Thickness | 200μm | |
| Width | 19mm | |
| Trade Name | FR60 | |
| Standards/Approvals | No | |
| Model Number | FR60 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Colour Clear | ||
Product Type Office Tape | ||
Length 50m | ||
Repositionable No | ||
Thickness 200μm | ||
Width 19mm | ||
Trade Name FR60 | ||
Standards/Approvals No | ||
Model Number FR60 | ||
제외
RS PRO Clear PP Double Sided Tape, 19 mm x 50m
Introducing the range of RS PRO Double Sided Tapes, designed for high adhesion applications. It is a PP clear film coated tape with a clear acrylic adhesive, thin-gauge polycarbonate film with polished surfaces on both sides. The adhesive has aggressive adhesion properties, offering optimum performance and long-lasting adhesion to joined surfaces. Due to it's strong adhesion and flame retardant properties it is ideal for hole closure repairing and masking.
Features and Benefits
Applications
Double sided tapes are commonly used for attaching two surfaces together as an alternative to glue and can be made from a wide range of materials, depending on the environment and application it will be used in. It is important to select the right material and correct adhesive to create a permanent or semi-permanent (removable) bond with the surface material. Double sided tapes are most commonly used for:
Permanently fixing and fastening rubber backed and latex dipped carpets and underlays
Laminating to rubber sheets and gaskets to make self-adhesive products
Used in vapour control application, to temporarily hold down the membrane before the main fix
Fixing of decorative trims and emblems
Bonding and mounting of boards and displays
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
관련된 링크들
- RS PRO FR60 Clear FR60 Office Tape 38mm x 50 m
- 3M Clear Magic Tape Office Tape 19mm x 30 m
- 3M 810 Clear Magic Tape Office Tape 19mm x 33 m
- RS PRO Clear Polythene Tape Office Tape 50mm x 33 m
- 3M 7100364972 Clear Scotch Office Tape 19mm x 30 m
- 3M 550 Clear Scotch 550 Office Tape 19mm x 66 m
- 3M 921 Clear Office Tape 19mm x 54.9 m
- 3M 9425 Clear Scotch 9425 Office Tape 19mm x 66 m