Subtotal (1 unit)*
₩30,820.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-8156
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Toggle Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 90° | |
| Jaw Depth | 34.9mm | |
| Holding Force | 227kg | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Height | 173mm | |
| Length | 173mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Toggle Clamp | ||
Product Type Clamp | ||
Jaw Opening 90° | ||
Jaw Depth 34.9mm | ||
Holding Force 227kg | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Height 173mm | ||
Length 173mm | ||
- COO (Country of Origin):
- TW
RS PRO 90° x 34.9mm Toggle Clamp
These RS PRO vertical over centre toggle clamps have been designed with the highest quality and versatility in mind. The clamps feature a vinyl grip making them suitable for all work holding applications and is zinc plated, offering great corrosion resistance properties. This range of toggle clamps offers minimum operating effort and gives maximum clamping force to help you out in any job. Supplied with the clamping spindles and accessories.
Features and Benefits
Holding force of 227kg
Where can you use these toggle clamps?
These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.
What is the clamping force?
Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.
What is the handling force?
Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 90 ° x 50.9 mm Toggle Clamp Clamp
- RS PRO 90 ° x 67.2 mm Toggle Clamp Clamp
- RS PRO 90 ° x 32 mm Vertical Toggle Clamp Clamp
- RS PRO 90 ° x 12.7 mm Toggle Clamp Clamp
- RS PRO 90 ° x 20 mm Horizontal Handle Toggle Clamp Clamp
- RS PRO 16.9 mm x 17 mm Toggle Clamp Clamp
- RS PRO 90 ° Vertical Toggle Clamp Clamp
- RS PRO 90 ° Horizontal Handle Toggle Clamp Clamp