RS PRO 90 ° x 20 mm Horizontal Handle Toggle Clamp Clamp

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩20,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,041 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩20,600.00
5 +₩16,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-636
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Clamp

Sub Type

Horizontal Handle Toggle Clamp

Jaw Opening

90°

Jaw Depth

20mm

Holding Force

27kg

Finish

Zinc Plated

Height Under Arm

9.7mm

Material

Galvanised Steel

Series

RS PRO

Length

79mm

Width

23.8mm

Standards/Approvals

No

Height

17.3mm

COO (Country of Origin):
TW

RS PRO Horizontal Toggle Clamps


These RS PRO toggle clamps are ideal for using to secure or clamp an object in the correct place when working. They are an essential for any tool kit and can be used by professionals and DIY enthusiasts for many temporary clamping uses in general production and in workshops.

These hand-held toggle clamps manufactured to the highest standards, they are made from a corrosion resistant steel with a red vinyl hand grip for maximum operator comfort. The design of the clamps enables a high-speed operation and release, combined with high holding force and a holding spindle which can be adjusted for both height and overall reach.

Features and Benefits


• Zinc plated steel clamps

• Horizontal toggle clamps

• Flat base, slotted arm toggle clamp

• Red ergonomic vinyl hand grip for maximum comfort

• Toggle clamps with adjustable spindle in both vertical and horizontal plain

• Handle locks into horizontal position

• Side plates on toggle clamp to prevent finger pinch

• 50 kg holding force

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

RS PRO Horizontal Toggle Clamps


관련된 링크들