Subtotal (1 unit)*
₩61,700.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-3855
- 제조사 부품 번호:
- STC-HH20SB
- 제조업체:
- Bessey
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bessey | |
| Product Type | Clamp | |
| Sub Type | Toggle Clamp | |
| Jaw Opening | 35mm | |
| Finish | Chrome | |
| Clamping Force | 1.1kN | |
| Height Under Arm | 20mm | |
| Standards/Approvals | No | |
| Length | 35mm | |
| Series | STC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bessey | ||
Product Type Clamp | ||
Sub Type Toggle Clamp | ||
Jaw Opening 35mm | ||
Finish Chrome | ||
Clamping Force 1.1kN | ||
Height Under Arm 20mm | ||
Standards/Approvals No | ||
Length 35mm | ||
Series STC | ||
제외
Bessey Self Adjusting Toggle Clamp STC Series
Bessey self adjusting horizontal toggle clamp with open arm. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, even delicate workpieces with veneered or varnished surfaces, can be gently clamped.
Features and Benefits
Available with an angled, horizontal or vertical base plate
5 x faster than regular clamps
Versatile, the toggle clamp can replace multiple sizes due to the large clamping range
Quick and easy to use
Self adjusting jaw height for rapid clamping
Ergonomic handle
Clamping force up to 1100 N
Powerful & Gentle: Due to moving pressure plate with removable protective cap and the clamping force regulation via adjustment screw in the joint
관련된 링크들
- Bessey 35 mm Toggle Clamp Clamp
- Bessey 60 mm Toggle Clamp Clamp
- Bessey 40 mm Toggle Clamp Clamp
- Bessey 35 mm Vertical Toggle Clamp Clamp
- Bessey 35 mm Push Pull Toggle Clamp Clamp
- Bessey Toggle Clamp Adapter, For Use With BESSEY STC Toggle Clamp
- Bessey 40 mm Vertical Toggle Clamp Clamp
- Bessey 25 mm Push Pull Toggle Clamp Clamp