Bessey 40 mm Toggle Clamp Clamp

Subtotal (1 unit)*

₩71,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩71,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-3856
제조사 부품 번호:
STC-HH50
제조업체:
Bessey
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bessey

Product Type

Clamp

Sub Type

Toggle Clamp

Jaw Opening

40mm

Finish

Chrome

Clamping Force

2.5kN

Height Under Arm

35mm

Length

40mm

Series

STC

Standards/Approvals

No

제외

Bessey Self Adjusting Toggle Clamp STC Series


Bessey self adjusting horizontal toggle clamp with open arm. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, even delicate workpieces with veneered or varnished surfaces, can be gently clamped.

Features and Benefits


Available with an angled, horizontal or vertical base plate

5 x faster than regular clamps

Versatile, the toggle clamp can replace multiple sizes due to the large clamping range

Quick and easy to use

Self adjusting jaw height for rapid clamping

Ergonomic handle

Clamping force up to 1100 N

Powerful & Gentle: Due to moving pressure plate with removable protective cap and the clamping force regulation via adjustment screw in the joint

관련된 링크들