RS PRO 93 ° Horizontal Handle Toggle Clamp Clamp
- RS 제품 번호:
- 254-614
- Distrelec 제품 번호:
- 304-14-287
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩24,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩27,620.00
재고있음
- 444 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩27,620.00 | - |
| 5 + | ₩22,720.00 | ₩24,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-614
- Distrelec 제품 번호:
- 304-14-287
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Horizontal Handle Toggle Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 93° | |
| Holding Force | 150kg | |
| Finish | Zinc Plated | |
| Material | Galvanised Steel | |
| Height Under Arm | 25mm | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Height | 52.1mm | |
| Length | 181mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Horizontal Handle Toggle Clamp | ||
Product Type Clamp | ||
Jaw Opening 93° | ||
Holding Force 150kg | ||
Finish Zinc Plated | ||
Material Galvanised Steel | ||
Height Under Arm 25mm | ||
Width 40mm | ||
Standards/Approvals No | ||
Height 52.1mm | ||
Length 181mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Horizontal Toggle Clamps
These RS PRO toggle clamps are ideal for using to secure or clamp an object in the correct place when working. They are an essential for any tool kit and can be used by professionals and DIY enthusiasts for many temporary clamping uses in general production and in workshops.;These hand-held toggle clamps manufactured to the highest standards, they are made from a corrosion resistant steel with a red vinyl hand grip for maximum operator comfort. The design of the clamps enables a high-speed operation and release, combined with high holding force and a holding spindle which can be adjusted for both height and overall reach.
Features and Benefits
• Zinc plated steel clamps;• Horizontal toggle clamps;• Flat base, slotted arm toggle clamp;• Red ergonomic vinyl hand grip for maximum comfort;• Toggle clamps with adjustable spindle in both vertical and horizontal plain;• Handle locks into horizontal position;• Side plates on toggle clamp to prevent finger pinch;• 150 kg holding force
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO Horizontal Toggle Clamps
관련된 링크들
- RS PRO 90 ° Horizontal Handle Toggle Clamp Clamp
- RS PRO 94 ° Horizontal Handle Toggle Clamp Clamp
- RS PRO 96 ° Horizontal Handle Toggle Clamp Clamp
- RS PRO 90 ° x 20 mm Horizontal Handle Toggle Clamp Clamp
- RS PRO 94 ° x 20 mm Horizontal Handle Toggle Clamp Clamp
- RS PRO Toggle Clamp Clamp
- RS PRO 190 ° Toggle Clamp Clamp
- RS PRO 150 ° Vertical Toggle Clamp Clamp