RS PRO Black TPE Multiple Lobes Clamping Knob, M8, Threaded Hole

Subtotal (1 pack of 10 units)*

₩53,394.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 41 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩53,394.00₩5,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
199-275
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread Size

M8

Product Type

Clamping Knob

Thread Length

11mm

Knob Shape

Multiple Lobes

Mount Type

Threaded Hole

Knob Diameter

30 mm

Hole Diameter

8mm

Hole Length

11mm

Body Material

TPE

Insert Material

Brass

Colour

Black

Standards/Approvals

No

Application

Industrial Machinery, Equipment, Furniture

COO (Country of Origin):
CN

RS PRO Thermostatic Clamping Knob (M8)


A highly durable clamping knob for manual tightening and securing fixtures. Ideal for use with machinery, equipment and furniture featuring a M8 Brass insert.

Tightened using the star lobe shaped handle the clamping knob is easy to operate and is perfect for applications requiring regular adjustment.

Manufactured from impact resistant injection moulded thermoplastic the clamping knob is resistant to solvents, oils and heat and is suitable for industrial applications.

Features and Benefits


M8 insert clamping knob

Lobe shaped handle

Brass insert

Tough thermoplastic construction

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들