RS PRO Black TPE Multiple Lobes Clamping Knob, M8, Threaded Through Hole

대량 구매 할인 받기

50개 더 담고 ₩13,400.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩67,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2,920 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩6,716.00₩67,160.00-
50 - 90₩6,448.00₩64,480.00₩13,400.00
100 - 390₩6,178.00₩61,780.00₩53,800.00
400 - 1990₩6,046.00₩60,460.00₩268,000.00
2000 +₩4,974.00₩49,740.00₩3,484,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-234
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread Size

M8

Product Type

Clamping Knob

Thread Length

12mm

Knob Shape

Multiple Lobes

Mount Type

Threaded Through Hole

Knob Diameter

50 mm

Hole Diameter

15mm

Hole Length

24mm

Body Material

TPE

Insert Material

Brass

Colour

Black

Standards/Approvals

EN 61340

Application

Audio Equipment, Tripods, Machinery

COO (Country of Origin):
CN

RS PRO Impact Resistant Scallop Handwheel Knobs


Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Scallop-shaped handwheels provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.


These knobs are made from high impact-resistance thermoplastic, Nylon 6, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.


Female knobs: M5 (RS 161076), M6 (RS 161082), M6 (RS 161098), M6 (RS 161105), M8 (RS 161111), M10 (RS 161127).


Male knobs: M5 (RS 161133), M6 (RS 161149), M6 (RS 161155), M8 (RS 161161), M6 (RS 161177), M8 (RS 161183), M8 (RS 161199), M10 (RS 161206).


Through-threaded knobs: M6 (RS 161212), M6 (RS 161228), M8 (RS 161234), M10 (RS 161240).


Features & Benefits


  • Nylon Polyamide 6

  • Zinc plated steel studs and alloy female threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

  • Applications


    These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:


  • Tripods

  • Machinery

  • Audio equipment

  • 관련된 링크들