Fluke 303 Clamp Meter 600 A ac 600 V dc CAT III

Subtotal (1 unit)*

₩208,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩208,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
760-9121
제조사 부품 번호:
Fluke 303
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Clamp Meter

Maximum DC Voltage Measurement

600V dc

Model Number

303

Minimum Operating Temperature

0°C

AC Current Accuracy

±1.8 %

Resistance Measurement Accuracy

±1 %

DC Voltage Accuracy

±1.5 %

Clamp Meter Type

AC Current Clamp Meter

Maximum Jaw Opening

30mm

AC Voltage Accuracy

±1.5 %

Maximum Operating Temperature

40°C

Height

28mm

Length

208mm

Width

58.5mm

Standards/Approvals

No

Functions Measured

Resistance, AC Current, AC Voltage, DC Voltage

Battery Type

AA

Safety Category Voltage

600V

Display Type

Backlight

Maximum AC Current Measurement

600A ac

Safety Category Level

CAT III

Maximum Conductor Size

30mm

Power Source

Battery

COO (Country of Origin):
CN

Fluke Clamp Meter, 30mm Maximum Jaw Opening, 600V Safety Category Voltage - Fluke 303


This clamp meter is a Compact handheld instrument for measuring AC current, AC/DC voltage and resistance during electrical maintenance tasks. It operates on battery power and is designed for general industrial and field environments where a portable, single-handed instrument is required.

Features and Benefits:


• Measures AC current up to 999 A for high-current diagnostics
• Provides AC voltage readings to 600 V for mains-level checks
• Offers DC voltage measurement to 600 V for control circuits
• Resistance range up to 4 kΩ for circuit continuity and fault finding
• 30 mm jaw opening for conductors and multi-core cables
• Backlit display for visibility in dimly lit areas

Applications


• Suitable for inspecting distribution and motor circuits
• Ideal for on-site fault diagnosis in industrial installations
• Used for testing control panel voltages and DC supplies
• Can be used for continuity checks on cable runs
• Appropriate for electricians working with 600 V CAT III systems

What safety categories does it support?


It carries a CAT III 600 V safety rating and CAT IV 300 V classification for higher transient protection.

What environmental temperatures can it operate within?


It is designed to function between 0 and 40 °C in typical indoor service conditions.

What power source does it require and what display aid is included?


It runs on AA batteries and includes a backlight to assist reading values.

What is the maximum conductor size it can accommodate?


The clamp accepts conductors up to 30 mm in diameter.

How frequently does the screen update readings?


The screen refreshes at greater than two times per second.

관련된 링크들