Extech 380976-K Clamp Meter 1 kA 600 V dc 600 V ac CAT III
- RS 제품 번호:
- 288-0134
- 제조사 부품 번호:
- 380976-K
- 제조업체:
- Extech
Subtotal (1 unit)*
₩639,520.00
- 2026년 12월 21일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩639,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-0134
- 제조사 부품 번호:
- 380976-K
- 제조업체:
- Extech
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | Clamp Meter | |
| Resistance Resolution | 1kΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 100mΩ | |
| Model Number | 380976-K | |
| Maximum Jaw Opening | 40mm | |
| Resistance Measurement Accuracy | ±1% rgd to ±5% rgd | |
| AC Current Accuracy | ±2 % rdg | |
| DC Voltage Resolution | 0.1 mV dc | |
| DC Voltage Accuracy | ±1% rdg | |
| Temperature Measurement Accuracy | ±1% rgd | |
| Clamp Meter Type | HVAC Clamp Meter | |
| AC Current Resolution | 10mA | |
| Temperature Resolution | 0.1°C | |
| Minimum Operating Temperature | -50°C | |
| AC Voltage Accuracy | ±1 % rdg | |
| AC Voltage Resolution | 0.1mV ac | |
| Width | 1.6in | |
| Length | 3in | |
| Standards/Approvals | UL, CE | |
| Weight | 456g | |
| Height | 228mm | |
| True RMS | Yes | |
| Functions Measured | Temperature, Power, Apparent Power, Resistance, Current, Reactive Power | |
| Safety Category Level | CAT III | |
| Maximum AC Current Measurement | 1kA | |
| Display Type | LCD | |
| Maximum Temperature Measurement | 900°C | |
| Power Source | Battery | |
| Safety Category Voltage | 600V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type Clamp Meter | ||
Resistance Resolution 1kΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 100mΩ | ||
Model Number 380976-K | ||
Maximum Jaw Opening 40mm | ||
Resistance Measurement Accuracy ±1% rgd to ±5% rgd | ||
AC Current Accuracy ±2 % rdg | ||
DC Voltage Resolution 0.1 mV dc | ||
DC Voltage Accuracy ±1% rdg | ||
Temperature Measurement Accuracy ±1% rgd | ||
Clamp Meter Type HVAC Clamp Meter | ||
AC Current Resolution 10mA | ||
Temperature Resolution 0.1°C | ||
Minimum Operating Temperature -50°C | ||
AC Voltage Accuracy ±1 % rdg | ||
AC Voltage Resolution 0.1mV ac | ||
Width 1.6in | ||
Length 3in | ||
Standards/Approvals UL, CE | ||
Weight 456g | ||
Height 228mm | ||
True RMS Yes | ||
Functions Measured Temperature, Power, Apparent Power, Resistance, Current, Reactive Power | ||
Safety Category Level CAT III | ||
Maximum AC Current Measurement 1kA | ||
Display Type LCD | ||
Maximum Temperature Measurement 900°C | ||
Power Source Battery | ||
Safety Category Voltage 600V ac | ||
- COO (Country of Origin):
- TW
관련된 링크들
- Extech 380950 Clamp Meter, 80 A 80 A 600 V dc 600 V ac CAT III
- Extech MA440 Clamp Meter 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector
- Extech MA445 Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Extech EX623A Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Extech MA443 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector
- Extech EX655 Clamp Meter, 600 A dc 600 A ac 1000 V dc 750 V ac Frame Profile, CAT III 600 V Non-Contact Voltage Detector
- Extech PQ2071 Clamp Meter 1 kA 750 V ac CAT III, CAT IV Non-Contact Voltage Detector
- Extech 380947 Clamp Meter, 400 A 400 A 400 V dc 400 V ac CAT III