Extech 380947 Clamp Meter, 400 A 400 A 400 V dc 400 V ac CAT III
- RS 제품 번호:
- 288-0131
- 제조사 부품 번호:
- 380947
- 제조업체:
- Extech
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩872,040.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩872,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-0131
- 제조사 부품 번호:
- 380947
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 400A | |
| Maximum AC Voltage Measurement | 400V ac | |
| Maximum DC Voltage Measurement | 400V dc | |
| Model Number | 380947 | |
| AC Current Accuracy | 1.5 % | |
| AC Current Resolution | 100mA | |
| DC Current Accuracy | 1 % | |
| DC Current Resolution | 100mA | |
| Maximum Jaw Opening | 23mm | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Standards/Approvals | CE, UL | |
| Weight | 225g | |
| Length | 183mm | |
| Width | 64mm | |
| Height | 36mm | |
| True RMS | Yes | |
| Functions Measured | True RMS | |
| Safety Category Level | CAT III | |
| Display Type | LCD | |
| Safety Category Voltage | 300V | |
| Maximum AC Current Measurement | 400A | |
| Maximum Conductor Size | 23mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 400A | ||
Maximum AC Voltage Measurement 400V ac | ||
Maximum DC Voltage Measurement 400V dc | ||
Model Number 380947 | ||
AC Current Accuracy 1.5 % | ||
AC Current Resolution 100mA | ||
DC Current Accuracy 1 % | ||
DC Current Resolution 100mA | ||
Maximum Jaw Opening 23mm | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Standards/Approvals CE, UL | ||
Weight 225g | ||
Length 183mm | ||
Width 64mm | ||
Height 36mm | ||
True RMS Yes | ||
Functions Measured True RMS | ||
Safety Category Level CAT III | ||
Display Type LCD | ||
Safety Category Voltage 300V | ||
Maximum AC Current Measurement 400A | ||
Maximum Conductor Size 23mm | ||
- COO (Country of Origin):
- TW
The FLIR True RMS DC/AC Mini Clamp Meter is designed for accurate measurements of low AC and DC currents. It is Ideal for use in tight spaces. The meter features a 4000 count LCD display, fast analog bargraph, and one-touch 'Auto Zero' for DCA measurements. It is suitable for current draw measurements during energy audits and offers data hold, Max/Min recall, and overload protection.
Compact size Ideal for tight spaces
High resolution for accurate measurements
Measure current draw during energy audits
True RMS models recommended for distortion free measurements
관련된 링크들
- Extech 380941 Clamp Meter, 40 A 200 A ac 400 V dc 400 V ac CAT III
- Extech MA445 Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Extech 380950 Clamp Meter, 80 A 80 A 600 V dc 600 V ac CAT III
- Extech MA443 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector
- Extech MA440 Clamp Meter 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector
- Extech 380976-K Clamp Meter 1 kA 600 V dc 600 V ac CAT III
- Extech PQ2071 Clamp Meter 1 kA 750 V ac CAT III, CAT IV Non-Contact Voltage Detector
- RS PRO Clamp Meter, 400 A dc 400 A ac CAT III