Facom 712BPB Clamp Meter, 1500 A dc 1500 A ac 600 V dc 600 V ac CAT III
- RS 제품 번호:
- 216-627
- 제조사 부품 번호:
- 712BPB
- 제조업체:
- Facom
Subtotal (1 unit)*
₩737,360.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 10월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩737,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-627
- 제조사 부품 번호:
- 712BPB
- 제조업체:
- Facom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Facom | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 1500A dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Model Number | 712BPB | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Height | 200mm | |
| Width | 40mm | |
| Weight | 360g | |
| Standards/Approvals | (RoHS), 2014/35/EU (LVD), 2014/30/EU (EMC) | |
| Length | 70mm | |
| Functions Measured | True RMS, Ohm, KHZ, Voltage | |
| True RMS | Yes | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 300V | |
| Maximum AC Current Measurement | 1500A ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Facom | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 1500A dc | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Model Number 712BPB | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Height 200mm | ||
Width 40mm | ||
Weight 360g | ||
Standards/Approvals (RoHS), 2014/35/EU (LVD), 2014/30/EU (EMC) | ||
Length 70mm | ||
Functions Measured True RMS, Ohm, KHZ, Voltage | ||
True RMS Yes | ||
Safety Category Level CAT III | ||
Safety Category Voltage 300V | ||
Maximum AC Current Measurement 1500A ac | ||
- COO (Country of Origin):
- CN
Smart Clamp Meter
The Facom Smart Clamp multimeter is designed for easy and efficient measurements, featuring a frequency range of 0 to 3 kHz and a measurement capability of true RMS in a CAT III environment. The innovative SMART technology simplifies usage simply turn the rotary knob to the SMART position, and the multimeter automatically selects the appropriate setting for AC or DC voltage, resistance, or continuity. Users can connect the probes to the circuit, and the device will display simultaneous readings for AC or DC voltage and continuity or resistance, making it an ideal tool for both professionals and DIY enthusiasts.
Min Max function
Data hold function
Illuminated dual display for additional information
Automatic setting Low battery indication
관련된 링크들
- Amprobe ACD-10 PLUS Clamp Meter 600 A ac 600 V dc 600 V ac CAT III
- RS PRO 177 Clamp Meter, 1500 A 1500 A 1000 V dc 1000 V ac CAT III 1000 V, CAT IV 600 V Non-Contact Voltage Detector
- Ideal Industries 61-744 Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac CAT III 600 V
- Amprobe ACD-14 PLUS Clamp Meter 600 A 600 V dc 600 V ac CAT III
- Facom 720.P1500PB Clamp Meter, 1500 A dc 1500 A ac 600 V dc 600 V ac CAT IV Non-Contact Voltage Detector
- Fluke 374 Clamp Meter 600 V dc 600 V ac CAT IV, CAT III
- Facom 701BPB Voltage Tester, 600V Continuity Check, Battery Powered 600 V CAT III, 701BPB
- Sefram BK313C Clamp Meter, 600 A 600 A 600 V dc 600 V ac CAT III