TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 19 diameter 35.18 mm for use with MIL-DTL-38999

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
261-1200
제조사 부품 번호:
93-22064
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Seal Type

Gasket

Product Type

Circular Connector Seal

Shell Size

19

For Use With

MIL-DTL-38999 Connectors

Length

38.1mm

Diameter

35.18mm

Series

Kemtron 93

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-55°C

Material

Graphite, Nickel, Silicone

Standards/Approvals

No

COO (Country of Origin):
GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is silver plated aluminium.

Gasket shape is sheet

Reusable more than 3 times

Petroleum resistant

관련된 링크들