Phoenix Contact Female Circular Connector Insert size M8 8 Way for use with Circular Connector

Subtotal (1 pack of 100 units)*

₩1,396,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,396,760.00₩13,968.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
658-612
제조사 부품 번호:
1412254
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M8

Number of Contacts

8

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

105°C

Series

SACC-CIP-M8FS-8P SMD R32

Standards/Approvals

IEC 61076-2-104, cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed specifically for use in demanding applications, providing a reliable connection in challenging environments. With an 8 position configuration, it is ideal for PCB mounting and SMD reflow soldering, ensuring seamless assembly and integration into your electronic devices. The unit's IP67 rating when correctly assembled offers exceptional protection against dust and water ingress, making it suitable for various industrial applications. Additionally, its sustainable design adheres to RoHS II directives, ensuring compliance with environmental standards without compromising on performance.

Straight socket design ensures easy wiring and installation

Compliance with RoHS II enhances environmental responsibility

High temperature resilience supports demanding applications

Mechanical reliability with over 100 insertion cycles

Made from durable PA material for enhanced longevity

관련된 링크들