Phoenix Contact Female Circular Connector Insert size M8 3 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

₩357,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩357,000.00₩5,950.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
638-247
제조사 부품 번호:
1412220
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M8

Number of Contacts

3

For Use With

Circular Connector

IP Rating

IP67

Series

SACC-CI-M8FS-3P

Standards/Approvals

cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is an advanced solution designed for efficient PCB mounting with a focus on reliable signal transmission. With its three position configuration and straight socket orientation, it ensures impeccable connectivity across various applications. Expertly engineered for SMD reflow soldering, this component promotes streamlined assembly processes while adhering to stringent RoHS II standards without exemption. Its robust construction is complemented by a flammability rating of UL 94V0, ensuring durability in demanding environments.

Designed for optimal PCB mounting

Facilitates automated pick and place assembly

Offers seamless integration with common pin assignments

Manufactured for high cycle durability exceeding 100 insertions

Provides IP67 protection when plugged in which ensuring reliability

Compatible with various housing screw connection accessories

관련된 링크들