Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

₩795,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩795,500.00₩13,258.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
638-320
제조사 부품 번호:
1420817
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M12

Number of Contacts

5

For Use With

Circular Connector

IP Rating

IP67

Material

Polyamide 4T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised Approval ID:E468743-20180113, IEC 61076-2-111

Series

SACC-CI-M12MSL-4FE-L180 THR T

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier offers an innovative solution for power transmission in compact devices. Designed with a precise 5 position pin configuration, this contact carrier utilises a straightforward PCB mounting and THR solder connection. Built in accordance with RoHS II standards, it guarantees a lead free solution that is environmentally responsible. The product is engineered to withstand harsh operating conditions, ensuring reliable performance across a wide temperature range and robust protection against environmental factors.

Designed for efficient power transmission in space constrained environments

Robust IP67 protection ensures excellent resistance against dust and moisture

Lead free construction meets stringent environmental standards

Supports easy mechanical integration with straightforward mounting options

Facilitates automated pick and place assembly for increased operational efficiency

Built to endure over 100 insertion and withdrawal cycles for long lasting usage

Compatible with multiple pin assignments and codings to suit diverse applications

관련된 링크들