Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- RS 제품 번호:
- 535-371
- 제조사 부품 번호:
- 1411943
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
₩388,020.00
재고있음
- 추가로 2026년 9월 21일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩388,020.00 | ₩6,468.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 535-371
- 제조사 부품 번호:
- 1411943
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Copper Zinc Alloy, Gold, Fluorelastomer, Polyamide | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SACC-CIP-M12MS-5P SMD T | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Copper Zinc Alloy, Gold, Fluorelastomer, Polyamide | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SACC-CIP-M12MS-5P SMD T | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is a cutting edge solution tailored for seamless PCB mounting and SMD reflow applications. Designed for versatility, this 5 position contact carrier accommodates M12 connectors with A coding, ensuring reliable connectivity in various automated systems. Its robust design guarantees high performance standards across energy sensitive applications while maintaining compact dimensions, making it ideal for device integration. Compliant with RoHS II standards, this item upholds environmental safety whilst providing a user friendly assembly experience, bolstering automation and operational efficiency.
Meets rigorous protection standards with an IP67 rating when properly connected
Direct integration capability for enhanced device compatibility
Manufactured with durable materials providing longevity and reliability
Supports automated pick and place assembly for streamlined production
Offers uncomplicated mechanical port connections for flexible installation options
Developed to satisfy the demands of industrial automation and connectivity
관련된 링크들
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector