Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- RS 제품 번호:
- 607-189
- 제조사 부품 번호:
- 1411925
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
₩318,474.00
제조사가 재고 비축중
- 2026년 7월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩318,474.00 | ₩5,307.90 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 607-189
- 제조사 부품 번호:
- 1411925
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Contact Carrier: Polyamide, Contact: Copper Zinc, Contact Surface: Gold | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CI-M12MSD-4P | |
| Standards/Approvals | IEC 61076-2-101, cULus Recognised Approval ID:E221474-20160506 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Contact Carrier: Polyamide, Contact: Copper Zinc, Contact Surface: Gold | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CI-M12MSD-4P | ||
Standards/Approvals IEC 61076-2-101, cULus Recognised Approval ID:E221474-20160506 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is a sophisticated solution designed for high performance applications. Built for versatility, it supports a 4 position pin configuration and features an M12 coding for robust connectivity. The product seamlessly integrates with PCB mounting and employs SMD reflow technology for enhanced efficiency. Its resilience against environmental factors ensures dependability even in demanding conditions. The elegant design not only facilitates ease of installation but also reduces overall mounting costs by leveraging a two piece device connector concept.
Offers an elegant and compact design for straightforward installation
Utilises robust SMD reflow technology enhancing reliability
IP67 rating ensures protection against dust and water ingress
Compatible with standard M12 connections for versatile applications
Constructed from durable materials that withstand extreme temperatures
Fulfils environmental regulations promoting sustainability
관련된 링크들
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector