Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector
- RS 제품 번호:
- 556-363
- 제조사 부품 번호:
- 1411988
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
₩3,799,260.00
일시적 품절
- 2027년 2월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩3,799,260.00 | ₩37,992.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 556-363
- 제조사 부품 번호:
- 1411988
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | M12 | |
| Number of Contacts | 17 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Polyamide, Gold, Copper Zinc Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, cULus Recognised, EU RoHS, IEC 61076-2-101 | |
| Series | SACC-CI-M12MS-17P SMD R32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size M12 | ||
Number of Contacts 17 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Polyamide, Gold, Copper Zinc Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, cULus Recognised, EU RoHS, IEC 61076-2-101 | ||
Series SACC-CI-M12MS-17P SMD R32 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 17-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.
Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
관련된 링크들
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with For Circular Connector Inserts
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- Phoenix Contact Male Connector Insert size 10 mm 17 Way for use with RC Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector Inserts