Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- RS 제품 번호:
- 483-505
- 제조사 부품 번호:
- 1418339
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
₩629,830.50
제조사가 재고 비축중
- 2026년 6월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩629,830.50 | ₩10,496.85 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 483-505
- 제조사 부품 번호:
- 1418339
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Copper Zinc Alloy, Polyamide 4T, Fluorelastomer, Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, cUL Recognised, UL Recognised, EU REACH, EU RoHS, IEC 61076-2-111 | |
| Series | SACC-CI-M12MST-4CON-L180 TOR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Copper Zinc Alloy, Polyamide 4T, Fluorelastomer, Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, cUL Recognised, UL Recognised, EU REACH, EU RoHS, IEC 61076-2-111 | ||
Series SACC-CI-M12MST-4CON-L180 TOR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is expertly designed for high performance connectivity in compact devices, ensuring reliable power transmission within constrained spaces. Its thoughtful construction incorporates robust features suitable for diverse applications, where reliability and efficiency are paramount. Crafted for PCB mounting, this device offers seamless integration while utilising THR solder connection technology, which enhances production efficiency and reduces assembly costs.
Environmentally compliant with RoHS directives
Offers a high degree of protection with an IP67 rating when properly plugged in
Supports diverse applications across various industrial sectors
Ensures consistent performance with a large number of insertion cycles
Constructed to withstand challenging ambient conditions
관련된 링크들
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector