Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

₩903,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩903,100.00₩15,052.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
483-875
제조사 부품 번호:
1420831
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M12

Number of Contacts

5

For Use With

Circular Connector

IP Rating

IP67

Material

Polyamide 4T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU REACH SVHC, cULus Recognised, CHINA RoHS, EU RoHS, IEC 61076-2-111

Series

SACC-CI-M12FSK-4PE-L180 THR R

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed to deliver outstanding performance in demanding applications. This high quality connector excels at transmitting power within compact devices, ensuring reliability in confined spaces. The cleverly engineered design reduces mounting costs through a sophisticated two piece connector system, facilitating straightforward, automated assembly processes. Ideal for PCB mounting, it features a robust construction that withstands environmental challenges, making it suitable for various industrial applications. Engineers can benefit from its comprehensive compatibility with standard pin assignments and codings, ensuring seamless integration into existing systems.

Facilitates automated assembly processes for improved efficiency

Compatible with a wide range of pin assignments to support various applications

Robust design promotes durability in challenging industrial settings

Offers IP67 protection when properly locked and mounted

Able to operate in extreme temperatures which ensuring versatility

Available in bulk packaging for convenient procurement

관련된 링크들