Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector

Subtotal (1 pack of 100 units)*

₩2,968,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩2,968,640.00₩29,686.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
638-354
제조사 부품 번호:
1412009
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M12

Number of Contacts

12

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, IEC 61076-2-101

Series

SACC-CIP-M12FS-12P SMD SH R32

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier offers an innovative solution for PCB mounting with its SMD reflow technology. Designed to accommodate a 12 position configuration, the product allows for streamlined connections within compact devices. Its robust socket head design complements M12 thread type applications, ensuring secure and dependable electrical engagements. With an IP67 protection rating, this device offers exceptional resilience against environmental challenges, making it ideal for demanding industrial applications. Additionally, the option for an alternative product compliant with RoHS II further enhances its appeal for environmentally conscious customers.

Socket head design specifically tailored for M12 applications

Compatible with RoHS II guidelines promoting environmentally friendly practices

Constructed with high quality materials for improved performance and durability

Supports 12 position connectivity maximising operational efficiency

Designed for easy mechanical assembly with user friendly integration options

관련된 링크들