Phoenix Contact Contact Insert size 6 mm 4 Way for use with HC-DCC
- RS 제품 번호:
- 483-059
- 제조사 부품 번호:
- 1550584
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 483-059
- 제조사 부품 번호:
- 1550584
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 6 mm | |
| Number of Contacts | 4 | |
| For Use With | HC-DCC | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper Alloy, Polyamide 6 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS, DIN EN 61373 | |
| Series | HC-DCC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 6 mm | ||
Number of Contacts 4 | ||
For Use With HC-DCC | ||
IP Rating IP54 | ||
Minimum Operating Temperature -40°C | ||
Material Copper Alloy, Polyamide 6 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS, DIN EN 61373 | ||
Series HC-DCC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert is uniquely designed for efficient power supply applications in data centres. Combining robust construction with advanced crimp connection technology, it ensures reliable performance under demanding conditions. A compact size compatible with the DCC06 series enhances installation flexibility, while its IP54 housing protection rating guarantees resilience against environmental factors. The 4+PE configuration facilitates a secure connection, making it ideal for diverse industrial applications, from automation systems to electrical installations.
Designed for ease of use significantly reducing installation time
Meets EU RoHS compliance which ensuring environmental safety
Crafted with high quality materials for enhanced durability
Supports a broad conductor cross section for flexible connectivity
Optimised for both insertion and withdrawal cycles to ensure longevity
관련된 링크들
- Phoenix Contact Contact Insert size 8 mm 1 Way
- Phoenix Contact Contact Insert size M23 6 Way
- Phoenix Contact Female Contact Insert size M12 5 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Male Contact Insert size M23 16 Way
- Phoenix Contact Contact Insert size 8 mm 1 Way for use with HEAVYCON Housings
- Phoenix Contact Contact Insert, 16A, HC-B Series Female, 24 Contacts
- Phoenix Contact Male Contact Insert size 11.1 mm 12 Way for use with Contacts