RS PRO Circular Connector Dust Cap IP68 Rated, Polyamide 66

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 135 개 단위 배송 준비 완료
  • 추가로 2027년 1월 19일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩13,140.00
5 - 9₩13,000.00
10 - 49₩12,760.00
50 - 249₩12,320.00
250 +₩10,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-0652
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Circular Connector Dust Cap

Military Standard

No

Series

RS PRO

IP Rating

IP68

Panel Mount Fitting

No

Material

Polyamide 66

Cord Included

No

Colour

Black

Standards/Approvals

Fire Resistance - V-0

COO (Country of Origin):
CN

RS PRO Circular Connector Dust Cap Cover


Introducing the RS PRO Circular Connector Dust Cap, essential accessories for many domestic and industrial environments. Made from nylon 66 it has a fantastic resistance to abrasions, heat and chemical. These accessories are dedicated caps that are easily threaded onto the front of the connector. Manufactured with an IP rating of IP68 this dust cap protects from the ingress of dust, dirt and other debris whilst also being waterproof.

Features and Benefits


  • The RS PRO Circular Connector Dust Cap cover is suitable for use with a large selection of RS PRO connectors

  • Thanks to the nylon 66 material, the protective covers are durable and reliable and provide a high level of protection without the risk of damaging delicate internal connections

  • They can easily be threaded onto the front of the connector, protecting the connector from the ingress of dust, dirt and debris

  • Additionally, the cap has also been designed with a lanyard, allowing the cover to be retained

  • These dust caps have a fire resistance of V-0 ensuring that burning stops within 10 seconds providing safety and peace of mind

  • Applications


    Dust cap covers are essential accessories for ports and cables, and provide important protection of delicate internal connectors and other fixings from dust and debris, ensuring when they are not in use, they are fully protected. They will most commonly be used for use with:

    Laptops

    Computers

    Network hubs

    AV equipment

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들