Phoenix Contact IPD Dust Cap IP66, IP68, IP69 Rated, Polyamide

대량 구매 할인 받기

10개 더 담고 ₩9,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩11,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩11,560.00-
10 - 24₩10,640.00₩9,200.00
25 +₩9,580.00₩49,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
497-290
제조사 부품 번호:
1088710
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Dust Cap

Series

IPD

IP Rating

IP66, IP68, IP69

Material

Polyamide

Cord Included

No

Colour

Grey

For Use With

IPD PL 5P2/5

Standards/Approvals

VDE Zeichengenehmigung Approval ID: 40059408, cULus Listed Approval ID: E468743

COO (Country of Origin):
DE
The Phoenix Contact protective cap is engineered for versatile connectivity solutions, ensuring robust performance across demanding environments. Designed without a locking element, it offers ease of use while maintaining exceptional durability with its IP66, IP68, and IP69K protection ratings. The 32 mm width and light grey colour facilitate seamless integration with IPD PL 5P2.5 connector systems, making it an essential accessory for reliable electrical installations. Whether in harsh outdoor setups or industrial contexts, this protective cap guarantees a secure fit, safeguarding against environmental factors. Ideal for both qualified electrical personnel and system integrators, it provides peace of mind during operations.

Promotes easy distribution of power with direct component connections

Enables efficient time saving wiring in challenging field conditions

Assures reliable performance even in the most rigorous environmental conditions

Facilitates secure tool free locking mechanisms for convenient installation

Allows for rapid commissioning with preassembled cable assemblies

Designed for safe handling reducing the risk of electric shock during installation

Constructed with halogen free materials contributing to safer environmental standards

관련된 링크들