Hirschmann Circular Connector Dust Cap, Polyamide
- RS 제품 번호:
- 168-5631
- 제조사 부품 번호:
- 831620100 CM 02 SD 14S
- 제조업체:
- Hirschmann
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩1,069,000.00
일시적 품절
- 2026년 11월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 100 - 400 | ₩10,690.00 | ₩1,069,000.00 |
| 500 + | ₩9,620.00 | ₩962,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-5631
- 제조사 부품 번호:
- 831620100 CM 02 SD 14S
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Cap | |
| Military Standard | No | |
| Panel Mount Fitting | No | |
| Material | Polyamide | |
| Cord Included | No | |
| Colour | Black | |
| For Use With | Surface Mount Connector | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Cap | ||
Military Standard No | ||
Panel Mount Fitting No | ||
Material Polyamide | ||
Cord Included No | ||
Colour Black | ||
For Use With Surface Mount Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Dust Cap For CM Series Connectors, 61mm Length, IP67 Rating - 831620100 CM 02 SD 14S
Looking for a component to protect your connectors from debris and other small particles? Choose this dust cap from Belden Hirschmann. It has an internal thread, so installation is a simple matter of screwing it on without having to reach for any specialist equipment. There's a nylon loop attached to the top of the cap that you can use to secure it to other objects. This simple yet handy mechanism helps prevent you from misplacing the unit.
Features & Benefits
• Lightweight polyamide housing is reinforced with fibreglass for durability and strength
• IP67 rating indicates complete protection from dust and immersion in up to 1 metre of water
Applications
• Industrial processing
• Manufacturing facilities
• Energy companies
Is the nylon loop fixed in place?
No. The nylon loop is free to move through 360°, so you have full flexibility when securing the cap in place.
관련된 링크들
- Hirschmann Circular Connector Dust Cap, Polyamide
- Hirschmann CM MIL-DTL-5015 Female Dust Cap, Polyamide
- Hirschmann CA Male Circular Connector Dust Cap IP67 Rated, Polyamide
- Hirschmann CA Female Dust Cap IP67 Rated, Glass Filled Polyamide
- Hirschmann Dust Cap IP67 Rated
- RS PRO Circular Connector Dust Cap IP68 Rated, Polyamide 66
- TE Connectivity Dust Cap, Polyamide
- RS PRO Circular Connector Dust Cap IP68 Rated, with Black Finish, Polyamide 66