Phoenix Contact PROT Dust Cap IP67 Rated, Polyamide

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩42,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

팩
한팩당
한팩당*
1 - 4₩42,680.00₩8,536.00
5 +₩41,500.00₩8,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
556-185
제조사 부품 번호:
1055749
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Dust Cap

Series

PROT

IP Rating

IP67

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact plastic protective cap is an essential accessory designed for M23 PRO Signal series connectors, ensuring durability and reliability in various environmental conditions. Perfect for safeguarding sensitive components, this cap not only prevents dust and moisture ingress but also offers superior mechanical protection. With its high-grade construction, it is suited for utilisation in industries such as automation and manufacturing, where robust performance is crucial. The innovative design promotes easy installation, making it a practical choice for professionals seeking efficiency and protection for their devices. Engineered for operation in extreme temperatures, this protective cap embodies the perfect balance of functionality and resilience, suitable for demanding applications.

Designed specifically for M23 PRO Signal connectors

Offers excellent protection against environmental factors

Constructed from high quality materials for extended lifespan

Facilitates easy installation and removal

Compatible with various industrial applications

관련된 링크들