HARTING Male Crimp Circular Connector Contact, Contact Size 1.04 mm, Wire Size 20AWG, 24 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 25 units)*

₩29,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 675 개 단위 배송 준비 완료
  • 추가로 2026년 11월 02일 부터 425 개 단위 배송
  • 추가로 2026년 11월 19일 부터 14,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
25 - 100₩1,172.00₩29,320.00
125 +₩1,138.00₩28,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
755-3845
Distrelec 제품 번호:
304-45-293
제조사 부품 번호:
09670008576
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Circular Connector Contact

Gender

Male

Contact Size

1.04 mm

Wire Size

20AWG, 24AWG

Series

D-Sub Standard

For Use With

D-Sub Connector

Contact Type

Signal

Length

14.2mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Contact Resistance

10mΩ

Standards/Approvals

RoHS

Harting D-Sub Standard Series Circular Connector Contact, 1.04mm Contact size, 14.2mm Length - 9670008576


This circular connector contact is a male signal contact designed for use within D-Sub connector assemblies, providing a reliable electrical Interface for control and signal cabling in industrial systems. It is intended for crimp termination to stranded conductors and suits applications where Compact signal connections are required under defined environmental conditions.

Features & Benefits


• Gold over nickel plating delivers improved corrosion resistance and conductivity
• Copper alloy contact material provides stable electrical performance
• Maximum contact resistance of 10mΩ ensures minimal signal loss
• Crimp termination accepts 24/20 AWG conductors for secure connections
• Operates between -40 to 85°C for extended temperature range compatibility

**Applications**


• Suitable for signal harnesses in automation control cabinets
• Ideal for interconnections in test and measurement equipment
• Used with D-Sub assemblies in industrial communication racks
• Can be used for retrofitting existing D-Sub connector looms
• Used for field wiring where crimp terminations are specified

What wire sizes can be terminated with this contact?


It accepts 24 AWG and 20 AWG conductors using a crimp-style termination designed to form a gas-tight joint.

How does the plating affect connector performance?


The gold-over-nickel finish minimises oxidation at the contact Interface while the nickel underlayer provides mechanical adhesion for the gold.

What operational temperatures are suitable for this contact?


The component is rated to function across a range from -40 to 85°C without performance degradation within that span.

What mechanical length should be allowed for panel and connector assembly?


The contact has a physical length of 14.2mm to be accommodated when arranging connector inserts and backshells.

관련된 링크들