TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 10AWG, 8 AWG
- RS 제품 번호:
- 360-2491
- 제조사 부품 번호:
- 213841-3
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
30개 더 담고 ₩15,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩100,380.00
재고있음
- 340 개 단위 배송 준비 완료
- 추가로 2026년 12월 11일 부터 80 개 단위 배송
- 추가로 2027년 2월 01일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 20 | ₩10,038.00 | ₩100,380.00 | - |
| 30 + | ₩9,538.00 | ₩95,380.00 | ₩15,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 360-2491
- 제조사 부품 번호:
- 213841-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Wire Size | 10AWG, 8AWG | |
| Current | 50A | |
| Series | 213841 | |
| For Use With | CPC Connector | |
| Contact Type | Power | |
| Contact Plating | Silver over Nickel | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Wire Size 10AWG, 8AWG | ||
Current 50A | ||
Series 213841 | ||
For Use With CPC Connector | ||
Contact Type Power | ||
Contact Plating Silver over Nickel | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.
Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.
Note
The correct assembly procedures must be followed to ensure a full IP65 rating.
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,