TE Connectivity Male Crimp Crimp Pin Connector, Contact Size 1 mm
- RS 제품 번호:
- 205-0076
- 제조사 부품 번호:
- 61.004.11
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 205-0076
- 제조사 부품 번호:
- 61.004.11
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Pin Connector | |
| Contact Size | 1 mm | |
| Current | 10A | |
| Series | 617 | |
| For Use With | 617 12-pin, 917 7-pin, 923, 623 | |
| Contact Type | Pin | |
| Length | 20.95mm | |
| Contact Plating | Gold Plated | |
| Contact Material | Gold Plated Brass | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Gender Male | ||
Product Type Crimp Pin Connector | ||
Contact Size 1 mm | ||
Current 10A | ||
Series 617 | ||
For Use With 617 12-pin, 917 7-pin, 923, 623 | ||
Contact Type Pin | ||
Length 20.95mm | ||
Contact Plating Gold Plated | ||
Contact Material Gold Plated Brass | ||
Termination Type Crimp | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
TE Connectivity
The TE Connectivity 1 mm contact pin made up of brass and it is gold plated. It's contact resistance is less than 5 mOhm. The rated maximum current is up to 10 A.
6 mm stripping length required
500 mating cycles
ø2.1 x 20.95 mm dimensions
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,