TE Connectivity, CPCSize 17 Cable Clamp, 20-Way

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 106 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 62₩13,180.00
63 +₩12,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
680-6778
Distrelec 제품 번호:
300-38-589
제조사 부품 번호:
206322-9
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Cable Clamp

Shell Size

17

Colour

Black

Length

42.04mm

Number of Contacts

20

Series

CPC

Standards/Approvals

ANSI/ESD S20.20:2014BS EN 61340-5-1:2007UL94 V-0, RoHS

TE Connectivity Cable Clamp


The TE Connectivity CPC series black circular connector cable clamp is made of thermoplastic material. It has a maximum bundle diameter of 17.86mm. This cable clamp has a thread size of 15/16-20 UNEF-2B. This CPC series cable clamp provides strain relief and can be used on all CPC series receptacles and plugs. The clamping areas are adjustable by inverting or changing clamping inserts. It quickly connects and disconnects with its thread assist and a positive detent coupling. The receptacle and the plug housings accept the Type-III+ or size 20 signal contacts, Type-XII power contacts or the AMP POWERBAND contacts. The housings come in the configurations designed to handle the signal, power, or combinations of both in the same housing.

Features and Benefits


Affixing method is screw

Shell size is 17

Lightweight

Polarized for proper mating of connector halves

Removable contacts and replaceable coupling ring make field repair easy

Applications


Aerospace and defence equipment and systems

Agricultural machinery

Communication equipment, networking, data storage, computers and peripherals

Construction equipment

HVAC, commercial and building equipment

Industrial machinery, factory automation; material handling equipment

Lighting and signage

Medical instrumentation and equipment

Motor vehicles-auto/bus/truck

Off-road and recreational vehicles

Rail and transit vehicles and systems

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL94 V-0

관련된 링크들