TE Connectivity, CPCSize 23 Cable Clamp
- RS 제품 번호:
- 190-4040
- 제조사 부품 번호:
- 206138-8
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 200 units)*
₩2,512,800.00
일시적 품절
- 2027년 2월 10일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 200 - 200 | ₩12,564.00 | ₩2,512,920.00 |
| 400 - 600 | ₩12,314.00 | ₩2,462,640.00 |
| 800 + | ₩12,068.00 | ₩2,413,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-4040
- 제조사 부품 번호:
- 206138-8
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Cable Clamp | |
| Shell Size | 23 | |
| Colour | Black | |
| Length | 39.5mm | |
| Series | CPC | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Cable Clamp | ||
Shell Size 23 | ||
Colour Black | ||
Length 39.5mm | ||
Series CPC | ||
Standards/Approvals No | ||
TE Connectivity Cable Clamp
The TE Connectivity CPC series black circular connector cable clamp is made of thermoplastic material. It has a maximum bundle diameter of 17.86mm. This cable clamp has a thread size of 1-3/8-18 UNEF-2B. This CPC series cable clamp provides strain relief and can be used on all CPC series receptacles and plugs. The clamping areas are adjustable by inverting or changing clamping inserts. It quickly connects and disconnects with its thread assist and a positive detent coupling. The receptacle and the plug housings accept the Type-III+ or size 20 signal contacts, Type-XII power contacts or the AMP POWERBAND contacts. The housings come in the configurations designed to handle the signal, power, or combinations of both in the same housing.
Features and Benefits
Affixing method is screw
Shell size is 23
Lightweight
Polarized for proper mating of connector halves
Removable contacts and replaceable coupling ring make field repair easy
Applications
Aerospace and defence equipment and systems
Agricultural machinery
Communication equipment, networking, data storage, computers and peripherals
Construction equipment
HVAC, commercial and building equipment
Industrial machinery, factory automation; material handling equipment
Lighting and signage
Medical instrumentation and equipment
Motor vehicles-auto/bus/truck
Off-road and recreational vehicles
Rail and transit vehicles and systems
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-0
관련된 링크들
- TE Connectivity, CPCSize 23 Cable Clamp
- TE Connectivity, CPCSize 17 Cable Clamp, 20-Way
- TE Connectivity, CPCSize 11 Cable Clamp, 20-Way
- TE Connectivity, CPCSize 22 Cable Clamp, 20-Way
- TE Connectivity, CPC Cable Clamp
- TE Connectivity, CPCSize 17 Circular Connector Backshell Strain Relief
- TE Connectivity, CPC Straight Cable Clamp
- TE Connectivity, CPC Right Angle Cable Clamp