TE Connectivity, CPCSize 11 Cable Clamp, 20-Way

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

800개 더 담고 ₩225,600.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 400 units)*

₩4,488,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,800 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
400 - 400₩11,222.00₩4,488,560.00-
800 - 1200₩10,940.00₩4,376,320.00₩225,600.00
1600 +₩10,772.00₩4,308,960.00₩720,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-4038
제조사 부품 번호:
1-206062-4
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Cable Clamp

Shell Size

11

Colour

Black

Length

31.75mm

Number of Contacts

20

Series

CPC

Standards/Approvals

RoHS, ANSI/ESD S20.20:2014BS EN 61340-5-1:2007

TE Connectivity Cable Clamp


The TE Connectivity CPC series black circular connector cable clamp is made of thermoplastic material. It has a maximum bundle diameter of 8.36mm. This cable clamp has a thread size of 5/8-24 UNEF-2B. This CPC series cable clamp Cable clamps can be threaded directly onto plugs or receptacles, or onto back-shell extender. It quickly connects and disconnects with its thread assist and a positive detent coupling. The receptacle and the plug housings accept the Type-III+ or size 20 signal contacts, Type-XII power contacts or the AMP POWERBAND contacts. The housings come in the configurations designed to handle the signal, power, or combinations of both in the same housing.

Features and Benefits


Affixing method is screw

Shell size is 11

Lightweight

Polarized for proper mating of connector halves

Removable contacts and replaceable coupling ring make field repair easy

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들