Norcomp Circular Connector Adapter 4 Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
258-9944
제조사 부품 번호:
Y54-B05-MFFR001
제조업체:
Norcomp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norcomp

Product Type

Circular Connector Adapter

Connector Gender A

Male

Current

3A

Contact Gender A

Female

Connector Gender B

Female

Number of Ports A

2

Number of Contacts A

4

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

85°C

Series

Y54

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold Flash

COO (Country of Origin):
CN
The Norcomp is M8 T Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 3 A contact current rating.

Meets IP67 water proof requirements

-40°C to +85°C temperature range

관련된 링크들