TE Connectivity Socket Contact Black Socket Contact, Shell Size 12.6 for use with Wire-to-Board
- RS 제품 번호:
- 255-0614
- 제조사 부품 번호:
- T4043014041-000
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩14,380.00
재고있음
- 146 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩14,380.00 | - |
| 10 - 24 | ₩14,000.00 | 2% |
| 25 - 49 | ₩13,260.00 | 7% |
| 50 - 99 | ₩12,880.00 | 10% |
| 100 + | ₩12,420.00 | 13% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-0614
- 제조사 부품 번호:
- T4043014041-000
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Shell Size | 12.6 | |
| Product Type | Socket Contact | |
| Accessory Type | Socket Contact | |
| For Use With | Wire-to-Board | |
| Colour | Black | |
| Material | ABS | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Shell Size 12.6 | ||
Product Type Socket Contact | ||
Accessory Type Socket Contact | ||
For Use With Wire-to-Board | ||
Colour Black | ||
Material ABS | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity T40 seies is standard circular connector comes under the TE Connectivity of circular connector having wire to board connector TE Connectivity and 4 numbet of positions. It is having contact current rating of 3 A.
Connector TE is of wire-to-board
Circular connector is of receptacle type
Shell is metal type
Accessory is of black color
관련된 링크들
- TE Connectivity Socket Contact Black Socket Contact, Shell Size 12
- TE Connectivity Connector Nut, Shell Size 12 for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity Seal Kit Black, Red Wire Entry Seal Kit, Shell Size 16 for use with Socket Contact
- TE Connectivity Sliver Sensor Connector, Shell Size 12.6 for use with Wire & Cable
- TE Connectivity Pin Contact Pin Contact, Shell Size Size 22
- TE Connectivity Panel, Shell Size 20
- TE Connectivity Black, Black Connector Assembly, Shell Size 17 for use with Socket
- TE Connectivity Circular Connector Backshell Black Backshell, Shell Size 18 for use with Connectors