TE Connectivity Circular Connector Dust Cap Black, Black Connector Assembly, Shell Size 17 for use with Socket

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
254-3407
제조사 부품 번호:
1-207216-7
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Shell Size

17

Product Type

Circular Connector Dust Cap

Accessory Type

Connector Assembly

For Use With

Socket

Colour

Black, Black

Material

TPE, TPE

Standards/Approvals

REACH, RoHS, UL

COO (Country of Origin):
MX

724507


The TE-connectivity Circular Power Connector is connector assembly product type. It has a wire-to-wire connection system. The operating voltage of circular power connector is 250 VDC.It have 28 positions and It is sealable connector. The assembly length i

Reverse gender yes

Contact type socket

Contact current rating maximum 7.5 A

Connector & housing type receptacle

Circular connector Shell type all plastic

Housing color black

Housing material thermoplastic

Circular connector Shell size 17

관련된 링크들