Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector
- RS 제품 번호:
- 268-299
- 제조사 부품 번호:
- 1423994
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩8,100.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩8,100.00 |
| 10 - 24 | ₩7,460.00 |
| 25 + | ₩6,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-299
- 제조사 부품 번호:
- 1423994
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Shell Size | 4 x 2.5 mm | |
| Product Type | Connector Nut | |
| Accessory Type | Pressure Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Shell Size 4 x 2.5 mm | ||
Product Type Connector Nut | ||
Accessory Type Pressure Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation Pressure Nut from the QPD series is engineered for exceptional reliability in demanding environments. The nut, designed for IDC connections, offers robust performance with a wide operating range of conductor sections from 1 mm² to 2.5 mm². Its high degree of protection, rated IP68/IP69K, ensures that it performs optimally even under the most challenging conditions, making it ideal for industrial applications. With its compact dimensions and versatile design, this product not only streamlines installations but also enhances the longevity of electrical connections in various scenarios.
Designed with a flammability rating of UL 94 V0 to ensure safety in operations
Compact dimensions fit seamlessly into tight spaces while accommodating multiple connections
Environmental compliance ensures no hazardous materials are present
Impact resistant design rated IK07 for enhanced durability
관련된 링크들
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M63 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 21 mm for use with Circular Connector