Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 mm for use with Circular Connector
- RS 제품 번호:
- 268-918
- 제조사 부품 번호:
- 1415098
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩7,600.00
재고있음
- 추가로 2026년 11월 18일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩7,600.00 |
| 10 - 24 | ₩6,980.00 |
| 25 + | ₩6,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-918
- 제조사 부품 번호:
- 1415098
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 5 mm | |
| Accessory Type | Pressure Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | QPD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 5 mm | ||
Accessory Type Pressure Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Pressure Nut from the QPD series exemplifies innovation in connection technology. Designed to facilitate efficient assembly, this product enhances the reliability of IDC connections while ensuring optimum performance in various applications. With robust protection ratings and a flexible design, it is suitable for demanding environments. The sturdy black housing not only offers aesthetic appeal but also guarantees resilience against dust and moisture ingress, making it ideal for both indoor and outdoor use.
Impact strength rating of IK07 provides added durability against impact damage
Supports a wide range of conductor cross sections enhancing installation versatility
Come equipped with positional markings for easy installation and identification
Lightweight design simplifies handling and installation processes
관련된 링크들
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 21 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M63 for use with Circular Connector
- Phoenix Contact Black Nut, Shell Size PG21 for use with Circular Connector