Subtotal (1 unit)*
₩97,060.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩97,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 622-0648
- 제조사 부품 번호:
- 5TT4101-0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Range | SENTRON | |
| Current Rating | 16A | |
| Product Type | Circuit Trip | |
| Series | 5TT4 | |
| Sub Type | Circuit Trip | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, VDE, CE, UKCA | |
| Control Voltage | 230V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Range SENTRON | ||
Current Rating 16A | ||
Product Type Circuit Trip | ||
Series 5TT4 | ||
Sub Type Circuit Trip | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EAC, VDE, CE, UKCA | ||
Control Voltage 230V ac | ||
- COO (Country of Origin):
- RO
Siemens Circuit Trip, 230V AC Rated Control Voltage, 16A Current Rating - 5TT4 Series - 5TT4101-0
Use this electromechanical circuit trip from Siemens to protect circuits from overloads, high currents or short circuits. It's optimised for low noise, making it an ideal option for use in building service applications such as heating and lighting. The slim unit is space-efficient and it clips easily onto a DIN rail to keep your system organised and reduce cabling. A switch position display allows for at-a-glance monitoring.
• IP20 ingress protection rating indicates it's touch-proof and resistant to dust
• Can be housed in modular enclosures to offer extra protection
• Electrical endurance of 50,000 switching cycles for a long service life
What are the different types of circuit trips?
There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip like this one consists of two moving parts: a current-sensitive device and a thermal-sensitive device. These work together to determine when to open the circuit in response to a fault. An electronic circuit trip is a programmable device that measures and times the current flowing through the circuit breaker and delivers a trip signal when necessary.
관련된 링크들
- Siemens DIN Rail Circuit Trip
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s