RS Better World

Schneider Electric 250V ac DIN Rail Circuit Trip for use with DIN Rail Mounting Support

Subtotal (1 unit)*

₩206,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩206,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
219-9234
제조사 부품 번호:
A9E18074
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Circuit Trip

Range

Acti9

Current Rating

20A

Series

Acti9 Control

For Use With

DIN Rail Mounting Support

Mount Type

DIN Rail

Contact Configuration

2 CO

Terminal Type

Staggered Tunnel Terminal

Standards/Approvals

IEC 60947-5-1, IEC 60669-1

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Control Voltage

250V ac

COO (Country of Origin):
BE
The Schneider Electric Acti 9 iSSW is a linear switch used for the manual control of electric circuits. It is a 3 positions switch with 2 changeover contacts (2 C/O). The phase-separated wall can be divided to allow all the types of com busbar to pass through. It comes with staggered terminals to simplify connection. The tightening torque of connection is 1N.m for PZ1 screwdriver type. It complies with IEC 60669-1 and IEC 60947-5-1 standards.

The connection allows rigid copper cables from 0.5mm² minimum to 2x2.5mm² maximum

The connection allows flexible or with ferrule copper cables from 0.5mm² minimum to 2x2.5mm² maximum

The number of cycles open and close (O-C) is 30000

The width in 9mm pitc

관련된 링크들